Filter Your Search
1 - 10 of 100 results
|
BZX85C62-TAP
Vishay Intertechnologies
|
$0.0952 | Yes | Active | 4 mA | 1.3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 125 Ω | 6.45 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
BZX85C62V-F
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZX85C62B
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 4 mA | 1.3 W | 62 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 125 Ω | 2 % | 200 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZX85C62
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mA | 1 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | GLASS PACKAGE-2 | 2 | ||||||||||||||
|
BZX85C62GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 1 V | 4 mA | 500 nA | 1 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 2 kΩ | 47 V | 58.9 mV/°C | 5 % | O-XALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX85C62
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZX85C62V-E
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZX85C62TA
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4 mA | 1.3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 125 Ω | 6.45 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | ||||||||||
|
BZX85C62
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
BZX85-C62
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 4 mA | 500 nA | 1.3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 2 kΩ | 48.36 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 |