Parametric results for: C0603X154K3RALAUTO under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c0603x154k3ralauto
Select parts from the table below to compare.
Compare
Compare
C0603X154K3RALAUTO
KEMET Corporation
Check for Price No No Obsolete 150 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: AEC-Q200 15% ppm/°C e0 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 not_compliant EAR99 8532.24.00.20