Parametric results for: C1453 under SMPS Transformers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: c1453
Select parts from the table below to compare.
Compare
Compare
C1453-ALB
Coilcraft Inc
$4.3308 Yes Yes Obsolete 3.3 V 50 µH SMPS TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 57 V 34 V 1 2 e2 125 °C -40 °C SURFACE MOUNT TR YES Tin/Silver (Sn/Ag) 6.5 mm 13 mm 11.5 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99 COILCRAFT
C1453-AL
Coilcraft Inc
Check for Price Yes Yes Active 5 W 3.3 V 50 µH 1 MHz SMPS TRANSFORMER TURNS RATIO: 1:0.166;1:0.5, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 36 V 2 1 e2 SURFACE MOUNT YES Tin/Silver (Sn/Ag) 6.5 mm 13 mm 11.5 mm COILCRAFT INC compliant EAR99
C1453-ALD
Coilcraft Inc
Check for Price Yes Yes Active 3.3 V 50 µH SMPS TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 57 V 34 V 1 2 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver - Tin - with Nickel barrier 6.5 mm 13 mm 11.5 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99 COILCRAFT