Filter Your Search
1 - 10 of 103 results
|
C-157-1250AC-FDFB-SLC4-G5
Source Photonics
|
Check for Price | No | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1620NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 1.778 mW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-157-155-FDFB-SLC9S-G5
Source Photonics
|
Check for Price | No | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -36 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100 NM TO 1620 NM | GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-157-1250C-TDFB-SSC3
Source Photonics
|
Check for Price | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -24 dBm | 5 V | LASER DIODE | TRANSCEIVER | GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 891 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.4 mm | 40.2 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-157-155-FDFB-SLC5
Source Photonics
|
Check for Price | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -35 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100 NM TO 1620 NM | GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 562 µW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-157-155-TDFB-SSC6EG5
Source Photonics
|
Check for Price | No | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -37 dBm | 5 V | LASER DIODE | TRANSCEIVER | ATM, GR-468, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 891 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-157-1250C-TDFB3-SSC3-G5
Source Photonics
|
Check for Price | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -24 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 891 µW | 3.5 V | 3.1 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.4 mm | 40.2 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-157-1250-TDFB-SSC4
Source Photonics
|
Check for Price | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -24 dBm | 5 V | LASER DIODE | TRANSCEIVER | GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 1.778 mW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.4 mm | 40.2 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-157-1250-TDFB3-SSC4E
Source Photonics
|
Check for Price | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -24 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 1.778 mW | 3.5 V | 3.1 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-157-1250-TDFB-SSC3E-G5
Source Photonics
|
Check for Price | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -24 dBm | 5 V | LASER DIODE | TRANSCEIVER | GR-468 | 1.25 Gbps | 1.25 Gbps | 9/125, SMF | 891 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.3 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-157-155-TDFB-SSC6
Source Photonics
|
Check for Price | No | No | Active | 1.57 µm | 1.565 µm | 1.578 µm | -37 dBm | 5 V | LASER DIODE | TRANSCEIVER | ATM, GR-468, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 891 µW | 5.25 V | 4.75 V | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 11.1 mm | 40.2 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown |