Filter Your Search
1 - 10 of 24 results
|
C1632C331K5GACTU
KEMET Corporation
|
$0.2190 | Yes | Obsolete | 330 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | |||||
|
C1632C331K5GAC
KEMET Corporation
|
$0.2190 | Yes | Yes | Obsolete | 330 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331M5GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 50 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331M8RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 10 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | MATTE TIN | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331K5RACTU
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 pF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | ||||||
|
C1632C331M3GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 25 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331M3RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 25 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331M4GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 16 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331K4RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C331K5RAC7800
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 pF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |