Filter Your Search
1 - 10 of 2,665 results
|
CSM5-A2B3C290-8.999D16
Cardinal Components
|
Check for Price | Active | 8.999 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 90 Ω | 16 pF | L11.4XB4.7XH3.0 (mm)/L0.449XB0.185XH0.118 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH3.0 (mm)/L0.449XB0.185XH0.118 (inch) | CARDINAL COMPONENTS INC | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ABMC2-9.000MHZ-S-C-3-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
CX406Z-A0B2C290-FREQDS
Cardinal Components
|
Check for Price | Yes | Yes | Active | SERIES - FUNDAMENTAL | e3 | Matte Tin (Sn) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ||||||||||||||||||
|
ABMC2-9.000MHZ-B-3-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ABMC2-9.000MHZ-N-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ABMC2-9.000MHZ-2-X
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ABMC2-9.000MHZ-S-E-1-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
ABMC2-9.000MHZ-S-N-2-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
C-290.0000K-AC:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Active | 90 kHz | 100 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 12 kΩ | 9 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - Copper (Cu) | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.20 | |||||
|
ABMC2-9.000MHZ-2-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 |