Filter Your Search
1 - 10 of 12 results
|
C316C339D1G5TA
KEMET Corporation
|
$0.1999 | Yes | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C316C339D1G5TA91707303
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.08 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C316C339D1G5TATR
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C316C339D1G5TA91707317
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.08 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C316C339D1G5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | AMMO PACK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C316C339D1G5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | AMMO PACK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C316C339D1G5TA7303
KEMET Corporation
|
Check for Price | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
C316C339D1G5TA7293
KEMET Corporation
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
C316C339D1G5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C316C339D1G5TA91707301
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | C0G | 15.1515 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.08 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |