Filter Your Search
1 - 4 of 4 results
|
C3225X7R2A225M(230AE)
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1210 | unknown | |||||||||||||||||||||||||||||||
|
C3225X7R2A225M(230AE)
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.3 mm | 3.2 mm | 2.5 mm | compliant | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 | ||||
|
C3225X7R2A225M230AE
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1210 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3225X7R2A225M230AE
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.2 µF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.3 mm | 3.2 mm | 2.5 mm | compliant | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 | TDK |