Filter Your Search
1 - 10 of 564 results
|
|
C44-RLP28D-CR9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 4.2 mm | 1.9 mm | 8.5 mm | 8541.40.20.00 | ||||||
|
|
C44-RLP24-CR9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 4.2 mm | 1.9 mm | 8.5 mm | 8541.40.20.00 | ||||||
|
|
C44-RLP28-NR0
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 2 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 4.2 mm | 1.9 mm | 8.5 mm | 8541.40.20.00 | ||
|
|
C44-R6K48H-NR0
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.2 mm | 8.5 mm | 8541.40.20.00 | |||
|
|
C44-R6K2-NW0
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.2 mm | 8.5 mm | 8541.40.20.00 | |||
|
|
C44-RLP24D-CW9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 4.2 mm | 1.9 mm | 8.5 mm | 8541.40.20.00 | |||
|
|
C44-R6K28HD-NR0
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | DIFFUSED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.2 mm | 8.5 mm | 8541.40.20.00 | ||||
|
|
C44-RLP60-NR9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 2 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 4.2 mm | 1.9 mm | 8.5 mm | 8541.40.20.00 | ||
|
|
C44-R6K60HD-S9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | SMOKE | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.2 mm | 8.5 mm | 8541.40.20.00 | ||||
|
|
C44-R6K2-NR9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.2 mm | 8.5 mm | 8541.40.20.00 |