Filter Your Search
1 - 10 of 458 results
|
C5-24000X-F-B-C-B-99-4-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 99 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||
|
C5-24000X-F-A-E-B-99-2-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 99 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||
|
C5-24000X-F-A-B-D-08-2-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 8 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||
|
C5-24000X-F-B-B-B-99-4-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 99 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||
|
C5-24000X-F-C-B-D-99-2-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 99 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||
|
C5-24000X-F-B-B-A-08-4-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 8 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 | |||
|
C5-24000X-F-A-C-A-SE-4-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||
|
C5-24000X-F-A-C-A-SE-2-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||
|
C5-24000X-F-B-B-A-18-4-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 | |||
|
C5-24000X-F-C-B-D-SE-4-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.60 |