Parametric results for: C6713 INTERRUPT under Digital Signal Processors

Filter Your Search

1 - 10 of 40 results

|
-
-
-
Manufacturer Part Number: c6713
Select parts from the table below to compare.
Compare
Compare
TMS320C6713BPYP200
Texas Instruments
$15.8724 Yes Yes Active 32 65536 32 22 200 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V OTHER S-PQFP-G208 Not Qualified e4 4 90 °C 260 NOT SPECIFIED 208 PLASTIC/EPOXY HLFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP 28 X 28 MM, GREEN, PLASTIC, HLQFP-208 208 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS32C6713BPYPA200
Texas Instruments
$24.1079 Yes Yes Active 32 65536 32 22 200 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V INDUSTRIAL S-PQFP-G208 Not Qualified e4 4 105 °C -40 °C 260 NOT SPECIFIED 208 PLASTIC/EPOXY HLFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP 28 X 28 MM, GREEN, PLASTIC, HLQFP-208 208 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS32C6713BPYPA167
Texas Instruments
$25.0169 Yes Yes Active 32 65536 32 22 167 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V INDUSTRIAL S-PQFP-G208 Not Qualified e4 4 105 °C -40 °C 260 NOT SPECIFIED 208 PLASTIC/EPOXY HLFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP 28 X 28 MM, GREEN, PLASTIC, HLQFP-208 208 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6713BGDP225
Texas Instruments
$27.7078 Yes No Active 32 65536 32 22 225 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V OTHER S-PBGA-B272 Not Qualified e0 3 90 °C 220 NOT SPECIFIED 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, PLASTIC, BGA-272 272 not_compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS32C6713BZDPA200
Texas Instruments
$28.6212 Yes Yes Active 32 65536 32 22 200 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V INDUSTRIAL S-PBGA-B272 Not Qualified e1 3 105 °C -40 °C 260 30 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 272 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS32C6713BGDPA200
Texas Instruments
$31.1657 Yes No Active 32 65536 32 22 200 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V INDUSTRIAL S-PBGA-B272 Not Qualified e0 3 105 °C -40 °C 220 NOT SPECIFIED 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, PLASTIC, BGA-272 272 not_compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6713BZDP225
Texas Instruments
$31.7748 Yes Yes Active 32 65536 32 22 225 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V OTHER S-PBGA-B272 Not Qualified e1 3 90 °C 260 30 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 272 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
C6713BZDPA200CIS
Texas Instruments
$36.0465 Yes Yes Active 32 32 20 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 16 4 1.32 V 1.14 V INDUSTRIAL S-PBGA-B272 e1 3 105 °C -40 °C 260 30 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA BGA, 272 compliant 8542.31.00.01 Texas Instruments
TMS320C6713BZDP300
Texas Instruments
$40.1358 Yes Yes Active 32 65536 32 22 300 MHz 2 YES 1.4 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.47 V 1.33 V OTHER S-PBGA-B272 Not Qualified e1 3 90 °C 260 30 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 272 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320C6713BGDP300
Texas Instruments
$44.0770 Yes No Active 32 65536 32 22 300 MHz 2 YES 1.4 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 16 4 1.47 V 1.33 V OTHER S-PBGA-B272 Not Qualified e0 3 90 °C 220 NOT SPECIFIED 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.57 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, PLASTIC, BGA-272 272 not_compliant 3A991.A.2 8542.31.00.01 Texas Instruments