Filter Your Search
1 - 1 of 1 results
|
C7D10DS29D1
Thomas & Betts
|
Check for Price | Obsolete | 20 | 2 | 3.17 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | ROBUST CANTILEVER CONTACTS | 1000VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.055 inch | 0.13 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |