Filter Your Search
1 - 2 of 2 results
|
C8051F381-GM
Silicon Laboratories Inc
|
$3.5963 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | NO | NO | YES | 8 | YES | FLASH | 14 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | QFN-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||
|
C8051F381-GMR
Silicon Laboratories Inc
|
$4.6204 | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 16 | 48 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |