Filter Your Search
1 - 10 of 1,163 results
|
CA3-B0-24-670-32A-C
Carling Technologies
|
$87.2759 | Active | 250 V | 70 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-22-650-221-E
Carling Technologies
|
$128.6637 | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-34-630-121-D
Carling Technologies
|
$128.6637 | Active | 480 V | 150 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-24-650-121-C
Carling Technologies
|
$128.6637 | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-34-650-321-I
Carling Technologies
|
$133.9014 | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-22-650-12A-D
Carling Technologies
|
$141.7686 | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
CA3-B0-44-620-22C-C
Carling Technologies
|
$167.2630 | Active | 250 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-24-650-321-C
Carling Technologies
|
$183.5028 | Active | 480 V | 150 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | UL | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 63.5 mm | 47 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
CA3-B0-26-630-121-D
Carling Technologies
|
$189.8811 | Active | 250 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CA3-B0-20-625-121-C
Carling Technologies
|
$189.8811 | Active | 250 V | 25 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CSA, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant |