Filter Your Search
1 - 2 of 2 results
|
CAR0603106KOHMS0.1%50PPMHP
Riedon
|
Check for Price | Yes | Active | 106 kΩ | 0.1 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060310.6KOHMS0.1%50PPM
Riedon
|
Check for Price | Yes | Active | 10.6 kΩ | 0.1 % | 62.5 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |