Filter Your Search
1 - 2 of 2 results
|
CAR251280.6KOHMS0.1%5PPM
Riedon
|
Check for Price | Yes | Active | 80.6 kΩ | 0.1 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR25128.06KOHMS0.1%5PPM
Riedon
|
Check for Price | Yes | Active | 8.06 kΩ | 0.1 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant |