Filter Your Search
1 - 3 of 3 results
|
CAT4004VP2-T3
onsemi
|
Check for Price | Yes | Active | 4 V | 4 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ON SEMICONDUCTOR | TDFN8, 2x3 | TDFN-8 | 8 | 511AK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
CAT4004VP2-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 4 V | 4 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | CATALYST SEMICONDUCTOR INC | SON | HVSON, SOLCC8,.11,20 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CAT4004VP2-T3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 V | 4 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-XDSO-N8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS LLC | SON | 2 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | 8 | unknown |