Filter Your Search
1 - 4 of 4 results
|
CAT6217-250TDGT3
onsemi
|
$0.6821 | Yes | Obsolete | 5.5 V | 2.3 V | 2.5 V | 90 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6.5 V | 0.02 % | 0.0325 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | TSOT-23. 5 Lead | 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
CAT6217-250TD-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | TSOT | VSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
CAT6217-250TD-GT3
onsemi
|
Check for Price | Obsolete | 5.5 V | 2.3 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.55 V | 2.45 V | CMOS | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | TSOT | VSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
CAT6217250TD-GT3
onsemi
|
Check for Price | Obsolete | 5.5 V | 2.3 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.55 V | 2.45 V | CMOS | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | SON | 1 MM HEIGHT, ROHS COMPLIANT, MO-229, TSOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |