Filter Your Search
1 - 4 of 4 results
|
CAT808NTDI32-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4 V | 1.2 V | 6 V | 10 µA | +3.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | VSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CAT808NTDI-32GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.4 V | 1.2 V | 6 V | 10 µA | +3.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | SOT-23 | HALOGEN FREE AND ROHS COMPLIANT, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | 419AE | ||||||
|
CAT808NTDI-32-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.4 V | 1.2 V | 6 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 3.2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | SOT-23 | VSSOP, | 5 | compliant | Power Supply Support Circuit | ||||||||||
|
CAT808NTDI-32-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4 V | 1.2 V | 6 V | 10 µA | +3.2V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 3.2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1.2/6 V | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | VSSOP, TSOP5/6,.11,37 | 5 | unknown | Power Supply Support Circuit |