Filter Your Search
1 - 3 of 3 results
|
CAT809LTBI-GT3
onsemi
|
$0.2198 | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.62V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23, 3 Lead, 1.3x2.9 | GREEN, TO-236, SOT-23, 3 PIN | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CAT809LTBI-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.63V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | ||||||||||
|
CAT809LTBI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 20 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | GREEN, TO-236, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |