Filter Your Search
1 - 10 of 21 results
|
CAT9532YI-T2
onsemi
|
$1.6115 | Yes | Active | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ONSEMI | TSSOP24, 4.4x7.8 | TSSOP-24 | 24 | 948AR | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT9532HV6I-GT2
onsemi
|
$1.7870 | Yes | Active | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ONSEMI | TQFN24, 4x4 | TQFN-24 | 24 | 510AG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
CAT9532HT6I-GT2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | HVQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CAT9532HV6I
onsemi
|
Check for Price | Yes | Yes | Active | 400 kHz | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
CAT9532HV6I-T2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 400 kHz | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ON SEMICONDUCTOR | QFN | HVQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
CAT9532YI
onsemi
|
Check for Price | Yes | Yes | Obsolete | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ON SEMICONDUCTOR | TSSOP | 4.40 X 7.80 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 | 24 | 948AR | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT9532WI
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16 | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.47 mm | 15.3 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CAT9532YI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown | ||||||||
|
CAT9532HV6I
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 16 | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | CATALYST SEMICONDUCTOR INC | QFN | HVQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CAT9532YI-T2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown |