Filter Your Search
1 - 10 of 111 results
|
CB3-3I-20M0000
CTS Corporation
|
$0.9429 | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | |||||||
|
CB3-3I-2M4576
CTS Corporation
|
$0.9429 | Yes | Yes | Active | 2.4576 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | ||||||
|
CB3-3I-16M000000
CTS Corporation
|
$1.8462 | Yes | Yes | Active | 16 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | GREEN, CERAMIC PACKAGE-4 | ||||||||
|
CB3-3I-20M000000
CTS Corporation
|
$1.8783 | Yes | Yes | Active | 20 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | GREEN, CERAMIC PACKAGE-4 | ||||||||
|
CB3-3I-22M1184
CTS Corporation
|
Check for Price | Yes | Yes | Active | 22.1184 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 16 mA | 8 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | |||||||
|
CB3-3I-33M3333
CTS Corporation
|
Check for Price | Yes | Yes | Active | 33.3333 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 16 mA | 8 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | |||||||
|
CB3-3I-40M0000-T
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | GREEN PACKAGE-4 | ||||||||||
|
CB3-3I-FREQ2
CTS Corporation
|
Check for Price | Active | 50 % | 30 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 80 MHz | 50.1 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD FLASH OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||||||
|
CB3-3I-13M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | |||||||
|
CB3-3I-25M000000
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 30 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 16 mA | 8 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock |