Filter Your Search
1 - 10 of 28 results
|
CB3-5C-107M5000
CTS Corporation
|
Check for Price | Yes | Active | 107.5 MHz | 25 % | 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 16 mA | 5 ns | 80 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||
|
CB3-5C-3M579545
CTS Corporation
|
Check for Price | Active | 3.5795 MHz | 25 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | GREEN, 4 PIN | |||||||||||
|
CB3-5C-50M0000
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 125 MHz | 1.5 MHz | 8 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | DILCC4,.2,200 | ||||
|
CB3-5C-FREQ2-OUT23
CTS Corporation
|
Check for Price | Active | 25 % | 30 pF | 5 V | HCMOS/TTL | 5 ns | NO | 60 MHz | 50.1 MHz | 5 ns | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | 7.5mm x 5mm x 2mm | CTS CORP | compliant | Clock | ||||||||||||||||
|
CB3-5C-FREQ3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 % | 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 107 MHz | 80.1 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD FLASH OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | ||||||||||
|
CB3-5C-FREQ4
CTS Corporation
|
Check for Price | Active | 25 % | 15 pF | 5 V | HCMOS/TTL | 4 ns | NO | 125 MHz | 80 MHz | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | 7.5mm x 5mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||||||||
|
CB3-5C-107M0000
CTS Corporation
|
Check for Price | Yes | Active | 107 MHz | 25 % | 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 160 MHz | 1.5 MHz | 16 mA | 5 ns | 80 mA | 5.5 V | 4.5 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | DILCC4,.2,200 | |||
|
CB3-5C-86M000
CTS Corporation
|
Check for Price | Active | 86 MHz | 25 % | 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.5mm x 5.0mm x 1.8mm | CTS CORP | unknown | Clock | SMD, 4 PIN | ||||||||||||
|
CB3-5C-50M00100
CTS Corporation
|
Check for Price | Active | 50.001 MHz | 25 % | 30 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||||||
|
CB3-5C-7M1600
CTS Corporation
|
Check for Price | Yes | Active | 7.16 MHz | 25 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock |