Filter Your Search
1 - 10 of 103 results
|
CB3LV-5I-25M0000
CTS Corporation
|
$0.9672 | Yes | Active | 25 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 160 MHz | 1.5 MHz | 5 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock | CTS | |||
|
CB3LV-5I-27M0000
CTS Corporation
|
$1.1168 | Yes | Active | 27 MHz | 25 % | 50 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 160 MHz | 1.5 MHz | 5 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | ||||
|
CB3LV-5I-80M00100
CTS Corporation
|
Check for Price | Active | 80.001 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||||||
|
CB3LV-5I-22M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 22 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||||||
|
CB3LV-5I-40M9600-T
CTS Corporation
|
Check for Price | Yes | Active | 40.96 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | ||||||||||||
|
CB3LV-5I-12M8000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||||||
|
CB3LV-5I-55M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 55 MHz | 25 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||||||
|
CB3LV-5I-16M384000
CTS Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 25 % | 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||||||
|
CB3LV-5I-27M0000-T
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 2.0mm | CTS CORP | MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||||||
|
CB3LV-5I-74M25000
CTS Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 25 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock |