Filter Your Search
1 - 4 of 4 results
|
CBC2518T100M
TAIYO YUDEN
|
$0.1055 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 468 mΩ | 20 % | YES | 2.52 MHz | 480 mA | 30 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
CBC2518T100MV
TAIYO YUDEN
|
$0.1730 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 468 mΩ | 20 % | YES | 2.52 MHz | 375 mA | 30 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
CBC2518T100M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 360 mΩ | 20 % | YES | 2.52 MHz | 480 mA | 30 MHz | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CBC2518T100MR
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 360 mΩ | 20 % | YES | 480 mA | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | 25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |