Filter Your Search
1 - 10 of 36 results
|
CBCX68-16TR13
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | NPN | YES | SINGLE | 1 | 100 | 65 MHz | 1.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CBCX68-16BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | NPN | YES | SINGLE | 1 | 100 | 65 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
CBCX68BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | NPN | YES | SINGLE | 1 | 85 | 65 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
CBCX68TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | NPN | YES | SINGLE | 1 | 85 | 65 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
CBCX68-25TR
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | NPN | YES | SINGLE | 1 | 160 | 65 MHz | 1.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CBCX68BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | NPN | YES | SINGLE | 1 | 85 | 65 MHz | 1.2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||
|
CBCX68PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 85 | 65 MHz | 1.2 W | 1.2 W | SILICON | 500 mV | R-PSSO-F3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.29.00.75 | 2018-01-31 | ||||||
|
CBCX68-25BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | NPN | YES | SINGLE | 1 | 160 | 65 MHz | 1.2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||
|
CBCX68-25
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 160 | 65 MHz | AMPLIFIER | SILICON | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 3 | |||||||||||
|
CBCX68TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 |