Filter Your Search
1 - 10 of 36 results
|
CBCX69-16TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | PNP | YES | SINGLE | 1 | 100 | 65 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
CBCX69-16BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | PNP | YES | SINGLE | 1 | 100 | 65 MHz | 1.2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||
|
CBCX69-16TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||
|
CBCX69TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 85 | 65 MHz | 1.2 W | AMPLIFIER | SILICON | 500 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||
|
CBCX69-25TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | PNP | YES | SINGLE | 1 | 160 | 65 MHz | 1.2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||
|
CBCX69-25TR
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | PNP | YES | SINGLE | 1 | 160 | 65 MHz | 1.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
CBCX69PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | Matte Tin (Sn) - with Nickel (Ni) barrier | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-01-31 | |||||||||||||||||||||||||
|
CBCX69-25PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | Matte Tin (Sn) - with Nickel (Ni) barrier | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 2018-01-31 | |||||||||||||||||||||||||
|
CBCX69-25TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | PNP | YES | SINGLE | 1 | 160 | 65 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
CBCX69-25BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | PNP | YES | SINGLE | 1 | 160 | 65 MHz | 1.2 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , |