Filter Your Search
1 - 10 of 13 results
|
CBS1002403
Cosel USA Inc
|
$113.9963 | Yes | End Of Life | 24 V | 3.3 V | 36 V | 18 V | 1.98 V | 3.63 V | 23.4 A | 1 | NO | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 | HYBRID | INDUSTRIAL | 77.2 W | R-XDMA-P9 | CE, TUV, UL | 100 °C | -40 °C | 260 | 15 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | COSEL CO LTD | PACKAGE-9 | unknown | EAR99 | Cosel | ||
|
CBS1002403-T
Cosel USA Inc
|
$134.8400 | Yes | End Of Life | 24 V | 3.3 V | 36 V | 18 V | 1.98 V | 3.63 V | 23.4 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 | HYBRID | 77.2 W | R-XDMA-P9 | CE, TUV, UL | 100 °C | -40 °C | 260 | 15 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
CBS1002403-R
Cosel USA Inc
|
$134.8400 | Yes | End Of Life | 24 V | 3.3 V | 36 V | 18 V | 1.98 V | 3.63 V | 23.4 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 | HYBRID | 77.2 W | R-XDMA-P9 | CE, TUV, UL | 100 °C | -40 °C | 260 | 15 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | COSEL CO LTD | PACKAGE-9 | unknown | EAR99 | Cosel | |||
|
CBS1002403-RT
Cosel USA Inc
|
$134.8400 | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 15 | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||||||||||||||||||||||||||||
|
CBS1002403-F2
Cosel USA Inc
|
$141.7500 | End Of Life | 24 V | 3.3 V | 36 V | 18 V | 1.98 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 77.2 W | R-XDMA-P9 | 260 | 15 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||
|
CBS1002403-RF2
Cosel USA Inc
|
$141.7500 | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 15 | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||||||||||||||||||||||||||||
|
CBS1002403-F1
Cosel USA Inc
|
$141.7500 | End Of Life | 24 V | 3.3 V | 36 V | 18 V | 1.98 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 77.2 W | R-XDMA-P9 | 260 | 15 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | COSEL CO LTD | PACKAGE-9 | unknown | EAR99 | ||||||||||||
|
CBS1002403-RF1
Cosel USA Inc
|
$141.7500 | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 15 | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||||||||||||||||||||||||||||
|
CBS1002403-F4
Cosel USA Inc
|
$142.5800 | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 15 | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
CBS1002403-F3
Cosel USA Inc
|
$142.5800 | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 15 | COSEL CO LTD | , | unknown | EAR99 |