Filter Your Search
1 - 4 of 4 results
|
CBT3257ABQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 4 | 1 | 2 | YES | HVQCCN | 3-STATE | 3257 | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, VQFN-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||||
|
CBT3257ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 250 ps | 4 | 1 | 2 | YES | HVQCCN | 3-STATE | 3257 | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC16,.1X.14,20 | 16 | compliant | 8542.39.00.01 | SOT763-1 | ||||||||||||||
|
CBT3257ABQ,115
Nexperia
|
Check for Price | Active | 5 V | 250 ps | 4 | 1 | 2 | YES | HVQCCN | 3-STATE | 3257 | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | compliant | 8542.39.00.01 | SOT763-1 | Nexperia | ||||||||||||||
|
CBT3257ABQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 250 ps | 250 ps | 4 | 2 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 3 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | VQCCN, | compliant | 8542.39.00.01 | 2017-02-01 |