Filter Your Search
1 - 10 of 69 results
|
CC1101RGPR
Texas Instruments
|
$2.6744 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 20 | SQUARE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | QFN-20 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | 500 Mbps | S-PQCC-N20 | 4 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | 260 | Not Qualified | 1 mm | 3 V | RF AND BASEBAND CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 4 mm | |||||||||||||||||||||||||
|
CC1101QRHBRG4Q1
Texas Instruments
|
$2.8944 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 125 °C | -40 °C | 32 | SQUARE | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFN-32 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | 250 Mbps | S-PQCC-N32 | 5 mm | 2 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | 260 | Not Qualified | 1 mm | 3 V | RF AND BASEBAND CIRCUIT | AUTOMOTIVE | NO LEAD | 500 µm | QUAD | 30 | 5 mm | QFN | 32 | AEC-Q100 | ||||||||||||||||||||||
|
CC1101RGPT
Texas Instruments
|
$2.9721 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 20 | SQUARE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | QFN-20 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | 500 Mbps | S-PQCC-N20 | 4 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | 260 | Not Qualified | 1 mm | 3 V | RF AND BASEBAND CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 4 mm | |||||||||||||||||||||||||
|
CC1101RGP
Texas Instruments
|
$3.4469 | Yes | Yes | Active | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | e4 | 85 °C | -40 °C | 20 | SQUARE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | QFN-20 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | 500 Mbps | S-PQCC-N20 | 4 mm | 3 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | 260 | Not Qualified | 1 mm | 3 V | RF AND BASEBAND CIRCUIT | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 4 mm | |||||||||||||||||||||||||
|
CC1-10100BCSGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.01 kΩ | 0.1 % | 40 mW | 0204 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
CC1-1010ACKUTGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 101 Ω | 0.25 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
CC1-10100DCEAGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.01 kΩ | 0.5 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
CC1-1010ABKETGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 101 Ω | 0.1 % | 40 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MBE0414CC1101FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 800 µm | 31 mm | 4 mm | 11.9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||
|
CC1-1010ADCSGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 101 Ω | 0.5 % | 40 mW | 0204 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |