Filter Your Search
1 - 1 of 1 results
|
CC1R5-2405SR-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 300 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.001 % | 0.8 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | 1.5 W | R-MDMA-G7 | CSA, CE, EN, IEC, UL | 85 °C | -40 °C | 245 | IEC/EN/UL 62368-1 | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 16.51 mm | 16.6 mm | 8.8 mm | TDK CORP | MODULE | , | 7 | compliant | EAR99 | 2020-03-05 | TDK |