Filter Your Search
1 - 2 of 2 results
|
CD10-E2GA152MYGS
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 20 % | 3928 | E | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE: 250V | 250 V | -55/+20% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 14 mm | 10 mm | 7 mm | TDK CORP | , 3928 | unknown | EAR99 | 8532.24.00.60 | TDK | ||||
|
CD10-E2GA152MYGSA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 20 % | 3928 | E | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CD | RATED AC VOLTAGE: 250V | 250 V | CD | -55/+20% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 14 mm | 10 mm | 7 mm | TDK CORP | , 3928 | unknown | EAR99 | 8532.24.00.60 |