Filter Your Search
1 - 3 of 3 results
|
CD4097BPWR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | 20 MHz | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4097BPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | 8542.39.00.01 | ||||||
|
CD4097BPWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | 20 MHz | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Texas Instruments |