Filter Your Search
1 - 2 of 2 results
|
CD44S13E6RX12LF
Amphenol Communications Solutions
|
$4.9688 | Yes | Active | 44 | 3 | 2.286 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | NO | #4-40 | INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.495 inch | 0.611 inch | 2.088 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | 44 | compliant | EAR99 | 8536.69.40.30 | ||
|
CD44S13E6RX12LF
Amphenol FCi
|
Check for Price | Yes | Active | 44 | 3 | 2.286 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | NO | #4-40 | INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.495 inch | 0.611 inch | 2.088 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |