Filter Your Search
1 - 10 of 30 results
|
CD54HC280F/3A
RCA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD54HC280H/3
Intersil Corporation
|
Check for Price | Obsolete | 300 ns | 1 | 9 | YES | DIE | HC/UH | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD54HC280F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 300 ns | 1 | 9 | NO | HC/UH | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||
|
CD54HC280FX
RCA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD54HC280E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC280F/4
RCA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD54HC280F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC280F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 300 ns | 43 ns | 2 | 2 | NO | DIP | 50 pF | HC/UH | PARITY GENERATOR/CHECKER | CMOS | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | |||
|
CD54HC280F
RCA
|
Check for Price | No | Transferred | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD54HC280M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |