Filter Your Search
1 - 5 of 5 results
|
CD54HCT132F3A
Texas Instruments
|
$11.0701 | Yes | No | Active | 5 V | 50 ns | 50 ns | 1 | 2 | NO | DIP | 50 pF | YES | HCT | NAND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HCT132F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 50 ns | 4 | 2 | NO | DIP | 50 pF | YES | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54HCT132F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 4 | 2 | NO | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||
|
CD54HCT132F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HCT132F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 50 ns | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |