Filter Your Search
1 - 7 of 7 results
|
CD54HCT377F3A
Texas Instruments
|
$19.0475 | Yes | No | Active | 5 V | 57 ns | 57 ns | 8 | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 16 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CD54HCT377F/3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 57 ns | 1 | 8 | NO | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 50 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||||
|
CD54HCT377F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HCT377F3A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | NO | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||||||||||
|
CD54HCT377F/3A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 57 ns | 1 | 8 | NO | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 50 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||||||||
|
CD54HCT377F3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54HCT377F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 |