Filter Your Search
1 - 2 of 2 results
|
CD6303CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | DIE | DIE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
CD6303C
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 182 V | 1 | AVALANCHE | 220 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | DIE | DIE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |