Parametric results for: CD74HC132M96G4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc132m96g4
Select parts from the table below to compare.
Compare
Compare
CD74HC132M96G4
Texas Instruments
Check for Price Yes Obsolete 4.5 V 188 ns 38 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01