Filter Your Search
1 - 10 of 37 results
|
CD74HCT191M
Texas Instruments
|
$0.3629 | Yes | Yes | Active | 5 V | 41 ns | 48 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | RCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT191E
Texas Instruments
|
$0.6703 | Yes | Active | 5 V | 41 ns | 48 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | RCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT191H
RCA
|
Check for Price | Transferred | 5 V | 1 | YES | DIE | 25 MHz | 50 pF | BIDIRECTIONAL | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD74HCT191E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 53 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT191EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT191M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT191M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 44 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD74HCT191M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 53 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74HCT191EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 41 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | RCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD74HCT191H
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | YES | DIE | 20 MHz | 50 pF | BIDIRECTIONAL | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | , DIE OR CHIP | compliant | 8542.39.00.01 |