Filter Your Search
1 - 2 of 2 results
|
CDCLVC1108PWR
Texas Instruments
|
$2.5062 | Yes | Yes | Active | 2.5 V | 2.6 ns | 2 ns | 1 | YES | TSSOP | CDC | LOW SKEW CLOCK DRIVER | CMOS | 250 MHz | STANDARD | 12 mA | 1 | 50 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CDCLVC1108PW
Texas Instruments
|
$3.3784 | Yes | Yes | Active | 2.5 V | 2.6 ns | 2 ns | 1 | YES | TSSOP | CDC | LOW SKEW CLOCK DRIVER | CMOS | 250 MHz | STANDARD | 12 mA | 1 | 50 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |