Filter Your Search
1 - 10 of 60 results
|
CDR03BP102AMSR
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 20 % | 1818 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP102AKSS
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 10 % | 1818 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP102AMMP
Kyocera AVX Components
|
Check for Price | Obsolete | 1 nF | 50 V | 20 % | 1818 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP102AJSS
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 5 % | 1818 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP102AMWS
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 20 % | 1818 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP102AKNM
Kyocera AVX Components
|
Check for Price | Active | 1 nF | 50 V | 10 % | 1818 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP102AMUR
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 20 % | 1818 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP102AMNM
Kyocera AVX Components
|
Check for Price | Active | 1 nF | 50 V | 20 % | 1818 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP102AKMR
Kyocera AVX Components
|
Check for Price | Obsolete | 1 nF | 50 V | 10 % | 1818 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP102AKUM
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 10 % | 1818 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 |