Filter Your Search
1 - 2 of 2 results
|
CDRH62BNP-470MC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 690 mΩ | 20 % | YES | 1 kHz | 500 mA | Ferrite | 2725 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2725 | unknown | EAR99 | 8504.50.80.00 | |||
|
CDRH62BNP-470MC-B
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 690 mΩ | 20 % | YES | 1 kHz | 500 mA | FERRITE | 2423 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 14.5 INCH | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida |