Filter Your Search
1 - 7 of 7 results
|
CET3906ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-10-31 | ||||||||||||||||||||||||||||||||
|
CET3906EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | PNP | YES | SINGLE | 1 | 100 | 300 MHz | 430 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CET3906ETR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 430 mW | SWITCHING | SILICON | 250 ns | 70 ns | R-PBCC-N3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | 1 X 0.40 MM, LEADLESS, TLP, 3 PIN | not_compliant | EAR99 | 3 | |||||||
|
CET3906EPBFREE
Central Semiconductor Corp
|
Check for Price | Active | e4 | 1 | NICKEL PALLADIUM GOLD | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-10-31 | |||||||||||||||||||||||||||||||
|
CET3906ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | PNP | YES | SINGLE | 1 | 100 | 300 MHz | 430 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CET3906EBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 430 mW | SWITCHING | SILICON | 250 ns | 70 ns | R-PBCC-N3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | 1 X 0.40 MM, LEADLESS, TLP, 3 PIN | not_compliant | EAR99 | 3 | |||||||
|
CET3906E
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | SWITCHING | SILICON | 250 ns | 70 ns | R-PBCC-N3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TLP, 3 PIN | not_compliant | EAR99 | 3 | Central Semiconductor |