Filter Your Search
1 - 3 of 3 results
|
CFM-5010V-052-300
CUI Devices
|
Check for Price | Yes | Active | 5 V | 179 mA | DC FAN | APPROVAL: TUV; UL | 13.8 CFM | 70000 h | 30.7 dB | 3.81 mmH2O | 900 mW | 5800 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 19.5 g | 10 mm | 50 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-5010V-052-300-11
CUI Devices
|
Check for Price | Yes | Obsolete | 5 V | 179 mA | DC FAN | APPROVAL: TUV; UL | 13.8 CFM | 70000 h | 30.7 dB | 3.81 mmH2O | 900 mW | 5800 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 19.5 g | 10 mm | 50 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-5010V-052-300-20
CUI Devices
|
Check for Price | Yes | Active | 5 V | 179 mA | DC FAN | APPROVAL: TUV; UL | 13.8 CFM | 70000 h | 30.7 dB | 3.81 mmH2O | 900 mW | 5800 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 19.5 g | 10 mm | 50 mm | CUI DEVICES | compliant | CUI Devices |