Filter Your Search
1 - 10 of 108 results
|
HMK325B7224KNHT
TAIYO YUDEN
|
$0.0211 | Yes | Not Recommended | 220 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
HMK325B7684MNHT
TAIYO YUDEN
|
$0.0573 | Yes | Not Recommended | 680 nF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
HMK325B7474KNHT
TAIYO YUDEN
|
$0.0898 | Yes | Not Recommended | 470 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
HMK325B7105KNHT
TAIYO YUDEN
|
$0.1254 | Yes | Yes | Not Recommended | 1 µF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 1210 | |||||
|
HMK325B7104MFHT
TAIYO YUDEN
|
$0.1486 | Yes | Yes | Not Recommended | 100 nF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 1210 | |||||
|
HMK325B7224KN-T
TAIYO YUDEN
|
$0.1515 | Yes | Yes | Not Recommended | 220 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 1210 | |||
|
HMK325B7105MN-T
TAIYO YUDEN
|
$0.1698 | Yes | Yes | Not Recommended | 1 µF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | 1210 | ||||
|
HMK325B7154MN-T
TAIYO YUDEN
|
$0.1715 | Yes | Yes | Not Recommended | 150 nF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
HMK325BJ334MN-T
TAIYO YUDEN
|
$0.1715 | Yes | Yes | Not Recommended | 330 nF | 100 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
HMK325BJ154MN-T
TAIYO YUDEN
|
$0.1715 | Yes | Yes | Not Recommended | 150 nF | 100 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |