Filter Your Search
1 - 2 of 2 results
|
CHV1808N1K0102KXT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 1 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 4.5 mm | 2 mm | CAL-CHIP ELECTRONICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
CHV1808N1K0102KXT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | CAL-CHIP ELECTRONICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 |