Filter Your Search
1 - 5 of 5 results
|
CKG32KX7R2A105M335AH
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 20 % | 1410 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 3.6 mm | 2.6 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
CKG32KX7R2A105MT
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 % | 1410 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER PLASTIC, 7 INCH | YES | TIN OVER NICKEL | 3.35 mm | 3.6 mm | 2.6 mm | TDK CORP | , 1410 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CKG32KX7R2A105M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 20 % | 1410 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.45 mm | 3.8 mm | 2.9 mm | TDK CORP | , 1410 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CKG32KX7R2A105M335AJ
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 3.6 mm | 2.6 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CKG32KX7R2A105M(335AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 % | 1410 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CKG | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 3.35 mm | 3.6 mm | 2.6 mm | TDK CORP | , 1410 | compliant | EAR99 |