Filter Your Search
1 - 1 of 1 results
|
CL-GD7543-85QC-A
Cirrus Logic
|
Check for Price | No | Obsolete | 32 | PCI; VL; 80486 | 32 | 32 | 33.33 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | MOTION VIDEO ACCELERATION | 1280 X 1024 PIXELS | 150 mA | 5.25 V | 3.15 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.07 mm | 28 mm | 28 mm | CIRRUS LOGIC INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.31.00.01 |