Filter Your Search
1 - 6 of 6 results
|
CL2-50-24
Signal Transformer Inc
|
$12.2562 | Transferred | 4 kV | 24 V | 2.1 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 1 | DUAL 115V | 50 VA | UL | THROUGH HOLE MOUNTED | NO | 46 mm | 76.2 mm | 63.5 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
CL2-50-24B12
EWC Controls
|
Check for Price | Obsolete | 2.1 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 50 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.65 | |||||||||||||||
|
CL2-5.0-24B4
EWC Controls
|
Check for Price | Obsolete | 200 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 5 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||
|
CL2-5.0-24
Bel Fuse
|
Check for Price | Yes | Active | 4 kV | 24 V | 200 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 1 | DUAL 115V | 5 VA | UL | THROUGH HOLE MOUNTED | NO | 34.9 mm | 41.3 mm | 33.3 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | |||
|
CL2-50-24
Bel Fuse
|
Check for Price | Yes | Active | 4 kV | 24 V | 2.1 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 1 | DUAL 115V | 50 VA | UL | THROUGH HOLE MOUNTED | NO | 46 mm | 76.2 mm | 63.5 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | |||
|
CL2-5.0-24
Signal Transformer Inc
|
Check for Price | Transferred | 4 kV | 24 V | 200 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 1 | DUAL 115V | 5 VA | UL | THROUGH HOLE MOUNTED | NO | 34.9 mm | 41.3 mm | 33.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 |